Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGF0571Copy
Manufacturer Standard Lead Time16 weeks
Order Code4893367
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php446.170 |
| 5+ | Php410.130 |
| 10+ | Php346.850 |
| 20+ | Php322.820 |
| 40+ | Php281.160 |
| 100+ | Php261.940 |
Price for:Each
Minimum: 1
Multiple: 1
Php446.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGF0571Copy
Manufacturer Standard Lead Time16 weeks
Order Code4893367
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom250mW
Resonant Frequency380Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
Product Dimensions57mm x 18.5mm
Frequency Range304Hz to 8.1kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
250mW
Sound Pressure Level (SPL)
86dB
Product Dimensions
57mm x 18.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
380Hz
Speaker Shape
Round
Frequency Range
304Hz to 8.1kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
