Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCS1012BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4814527
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,855.400 |
| 10+ | Php1,729.400 |
| 25+ | Php1,672.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,855.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCS1012BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4814527
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range11.4V to 12.6V
Measured CurrentAC
Accuracy± 4.2%
Current Sensor TechnologyOpen Loop Current Sensor
Primary Current-10A to 10A
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max75°C
Product Range0
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC
Current Sensor Technology
Open Loop Current Sensor
Secondary Signal Type
Voltage
Operating Temperature Min
-10°C
Product Range
0
Supply Voltage Range
11.4V to 12.6V
Accuracy
± 4.2%
Primary Current
-10A to 10A
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
