Print Page
CPM1207-12A-02-FRA-M9-67
Sensor Connector, PG9, CPM1207 Series, M12, Female, 12 Positions, Solder Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CPM1207-12A-02-FRA-M9-67Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4855368 |
| Product Range | CPM1207 Series |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,984.100 |
| 5+ | Php1,696.100 |
| 10+ | Php1,532.700 |
| 25+ | Php1,413.000 |
| 50+ | Php1,405.800 |
| 100+ | Php1,398.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,984.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CPM1207-12A-02-FRA-M9-67Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4855368 |
| Product Range | CPM1207 Series |
| Technical Datasheet | |
| Product Range | CPM1207 Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 12 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Right Angle Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Voltage Rating | 30V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | CPM1207 Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Solder Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Zinc Alloy Body |
| Contact Plating | Gold |
| Voltage Rating | 30V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 12 Positions |
| Sensor Connector Mounting | Right Angle Cable Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 1.5A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
