Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPE-1785Copy
Manufacturer Standard Lead Time14 weeks
Order Code4892834
Your Part Number
1,489 In Stock
Need more?
1,489 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php113.000 |
| 50+ | Php90.500 |
| 100+ | Php79.700 |
| 250+ | Php74.700 |
| 500+ | Php69.300 |
| 1500+ | Php62.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php113.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-1785Copy
Manufacturer Standard Lead Time14 weeks
Order Code4892834
Technical Datasheet
Tones-
Sound Pressure Level (SPL)85dB
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.014µF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
Capacitance
0.014µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
