Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-28588N-L152Copy
Manufacturer Standard Lead Time18 weeks
Order Code4893252
Product RangeCMS-28588N-L152 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php316.800 |
| 3+ | Php292.100 |
| 5+ | Php267.300 |
| 10+ | Php242.600 |
| 20+ | Php216.000 |
| 50+ | Php189.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php316.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-28588N-L152Copy
Manufacturer Standard Lead Time18 weeks
Order Code4893252
Product RangeCMS-28588N-L152 Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
Resonant Frequency550Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
Product Dimensions28mm x 5.5mm
Frequency Range440Hz to 20kHz
Temperature Grade-
IP Rating-
Product RangeCMS-28588N-L152 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
28mm x 5.5mm
Temperature Grade
-
Product Range
CMS-28588N-L152 Series
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Frequency Range
440Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
