Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CLS0281-L152Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4893031 |
| Your Part Number | |
| Technical Datasheet |
1,512 In Stock
Need more?
1,512 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php419.400 |
| 50+ | Php270.000 |
| 100+ | Php250.700 |
| 250+ | Php227.700 |
| 500+ | Php212.400 |
| 1512+ | Php199.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php419.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CLS0281-L152Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4893031 |
| Technical Datasheet | |
| Driver Type | Speaker |
| Impedance | 8ohm |
| Power Rating Nom | 1W |
| Resonant Frequency | 500Hz |
| Sound Pressure Level (SPL) | 82dB |
| Speaker Shape | Round |
| Product Dimensions | 28mm x 5.8mm |
| Frequency Range | 440Hz to 20kHz |
| Temperature Grade | - |
| IP Rating | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Driver Type | Speaker |
|---|---|
| Power Rating Nom | 1W |
| Sound Pressure Level (SPL) | 82dB |
| Product Dimensions | 28mm x 5.8mm |
| Temperature Grade | - |
| Product Range | - |
| Impedance | 8ohm |
|---|---|
| Resonant Frequency | 500Hz |
| Speaker Shape | Round |
| Frequency Range | 440Hz to 20kHz |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85182900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |
