Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-172-381Copy
Manufacturer Standard Lead Time23 weeks
Order Code4895129
Product RangeCFM-50V Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php382.100 |
| 5+ | Php363.200 |
| 10+ | Php344.300 |
| 20+ | Php319.100 |
| 50+ | Php293.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php382.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-172-381Copy
Manufacturer Standard Lead Time23 weeks
Order Code4895129
Product RangeCFM-50V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM18.6CFM
Noise Rating38.1dBA
Power Rating1.53W
Rated Speed7200rpm
Power Connection Type2 Lead Wires
Current Rating127mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.31Inch-H2O
Product RangeCFM-50V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
38.1dBA
Rated Speed
7200rpm
Current Rating
127mA
Air Flow - m3/min
-
Product Range
CFM-50V Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.6CFM
Power Rating
1.53W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
