Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1180-538-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834765
Product RangeCFM-40BH Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,228.100 |
| 5+ | Php1,131.300 |
| 10+ | Php1,034.100 |
| 20+ | Php940.500 |
| 50+ | Php846.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,228.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1180-538-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834765
Product RangeCFM-40BH Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM20.69CFM
Noise Rating53.8dBA
Power Rating5.76W
Rated Speed18000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating480mA
IP Rating-
Air Flow - m3/min0.585m³/min
Static Pressure2.11Inch-H2O
Product RangeCFM-40BH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
53.8dBA
Rated Speed
18000rpm
Current Rating
480mA
Air Flow - m3/min
0.585m³/min
Product Range
CFM-40BH Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
20.69CFM
Power Rating
5.76W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
2.11Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
