Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-0130-275Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814020
Product RangeCFM-25B Series
Your Part Number
172 In Stock
Need more?
172 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php611.100 |
| 5+ | Php572.400 |
| 10+ | Php533.700 |
| 20+ | Php484.200 |
| 50+ | Php434.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php611.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-0130-275Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814020
Product RangeCFM-25B Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM2.51CFM
Noise Rating27.5dBA
Power Rating750mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating150mA
IP Rating-
Air Flow - m3/min0.071m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-25B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
27.5dBA
Rated Speed
13000rpm
Current Rating
150mA
Air Flow - m3/min
0.071m³/min
Product Range
CFM-25B Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.51CFM
Power Rating
750mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
