Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-803118-28PMCopy
Manufacturer Standard Lead Time13 weeks
Order Code4893018
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php452.300 |
| 5+ | Php413.100 |
| 10+ | Php374.000 |
| 20+ | Php360.500 |
| 40+ | Php347.000 |
| 100+ | Php275.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php452.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-803118-28PMCopy
Manufacturer Standard Lead Time13 weeks
Order Code4893018
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency650Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRectangular
Product Dimensions80mm x 31mm x 18mm
Frequency Range200Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
100dB
Product Dimensions
80mm x 31mm x 18mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
650Hz
Speaker Shape
Rectangular
Frequency Range
200Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
