Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-30207-158L120-67Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814244
Your Part Number
320 In Stock
Need more?
320 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php407.700 |
| 3+ | Php375.800 |
| 5+ | Php343.400 |
| 10+ | Php311.000 |
| 20+ | Php283.500 |
| 50+ | Php256.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php407.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-30207-158L120-67Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814244
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)100dB
Speaker ShapeOval
Product Dimensions30mm x 20mm x 7mm
Frequency Range1.36kHz to 20kHz
Temperature Grade-
IP RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
100dB
Product Dimensions
30mm x 20mm x 7mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1.7kHz
Speaker Shape
Oval
Frequency Range
1.36kHz to 20kHz
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
