Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-4620-54SPCopy
Manufacturer Standard Lead Time15 weeks
Order Code4892966
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php551.300 |
| 3+ | Php509.900 |
| 5+ | Php468.000 |
| 10+ | Php426.200 |
| 20+ | Php405.000 |
| 50+ | Php383.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php551.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-4620-54SPCopy
Manufacturer Standard Lead Time15 weeks
Order Code4892966
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom10W
Resonant Frequency220Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
Product Dimensions46.4mm x 20mm
Frequency Range176Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
10W
Sound Pressure Level (SPL)
85dB
Product Dimensions
46.4mm x 20mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
220Hz
Speaker Shape
Round
Frequency Range
176Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
