Print Page
CDM816-08A-01FST-3M-67
Sensor Cable, A Coded, Black, M8 Receptacle, Free End, 8 Positions, 3 m, 9.8 ft, CDM816 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CDM816-08A-01FST-3M-67Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4894330 |
| Product Range | CDM816 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,364.400 |
| 10+ | Php1,121.900 |
| 25+ | Php1,068.300 |
| 100+ | Php1,017.000 |
| 250+ | Php977.400 |
| 500+ | Php922.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,364.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CDM816-08A-01FST-3M-67Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4894330 |
| Product Range | CDM816 Series |
| Technical Datasheet | |
| Connector Type A | M8 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.8ft |
| Product Range | CDM816 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M8 Receptacle |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 9.8ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | CDM816 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000137 |
