Print Page
CDM805-04A-FP-F011-67
Sensor Connector, CDM805 Series, M8, Female, 4 Positions, PCB Pin, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CDM805-04A-FP-F011-67Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4898619 |
| Product Range | CDM805 Series |
| Your Part Number | |
| Technical Datasheet |
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php580.500 |
| 10+ | Php494.600 |
| 100+ | Php405.900 |
| 250+ | Php387.000 |
| 500+ | Php378.500 |
| 1000+ | Php369.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php580.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CDM805-04A-FP-F011-67Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4898619 |
| Product Range | CDM805 Series |
| Technical Datasheet | |
| Product Range | CDM805 Series |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Contact Type | PCB Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Voltage Rating | 60V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CDM805 Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | PCB Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000009 |
