Print Page
CDM1226-12A-FW-R16-050-67
Sensor Cable, M12 Receptacle, Free End, 12 Positions, 500 mm, 19.7 ", CDM1226 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CDM1226-12A-FW-R16-050-67Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4898464 |
| Product Range | CDM1226 Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,867.100 |
| 10+ | Php1,586.700 |
| 25+ | Php1,487.300 |
| 100+ | Php1,284.800 |
| 250+ | Php1,223.600 |
| 500+ | Php1,199.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,867.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CDM1226-12A-FW-R16-050-67Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4898464 |
| Product Range | CDM1226 Series |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Sensor Connector Size | M12 |
| Connector Type B | Free End |
| Sensor Connector Gender | Female |
| No. of Positions | 12 Positions |
| Cable Length - Metric | 500mm |
| Sensor Contact Type | Solder Socket |
| Cable Length - Imperial | 19.7" |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Voltage Rating | 30V |
| Product Range | CDM1226 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| Connector Type B | Free End |
| No. of Positions | 12 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 1.5A |
| Product Range | CDM1226 Series |
| Sensor Connector Size | M12 |
|---|---|
| Sensor Connector Gender | Female |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Plating | Gold |
| Voltage Rating | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000083 |
