Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-7525B-245-494-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896375
Product RangeCBM-75B-2 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php935.100 |
| 5+ | Php827.600 |
| 10+ | Php719.600 |
| 20+ | Php679.500 |
| 50+ | Php639.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php935.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-7525B-245-494-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896375
Product RangeCBM-75B-2 Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24V
Voltage TypeDC
Fan Frame Size75mm
External Depth25mm
Air Flow - CFM13.35CFM
Air Flow - m3/min-
Noise Rating49.4dBA
Bearing TypeDual Ball Bearing
Power Connection Type2 Lead Wires, Tachometer
Power Rating10.56W
Product RangeCBM-75B-2 Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
-
Bearing Type
Dual Ball Bearing
Power Rating
10.56W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
75mm
Air Flow - CFM
13.35CFM
Noise Rating
49.4dBA
Power Connection Type
2 Lead Wires, Tachometer
Product Range
CBM-75B-2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
