Print Page
Image is for illustrative purposes only. Please refer to product description.

600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2400+ | Php361.260 |
Price for:Each
Minimum: 2400
Multiple: 2400
Php867,024.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAC7-DKCopy
Order Code4893769
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C5
Cable Length - Metric1.83m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C5
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182
