Print Page
Product Information
| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 4SW220MCopy |
| Order Code | Re-Reel1547029RL Cut Tape1547029 |
| Product Range | SW Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 9000µohm |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | L-Lead |
| Ripple Current | 3.5A |
| Product Diameter | - |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | SW Series |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
SW series conductive polymer aluminium electrolytic capacitors are high capacitance low ESR capacitors.
- Low-profile package
- Reflow soldering method available (260°C 10 sec)
- High ripple current capability
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 3.5A |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (19-Jan-2021) |
| Voltage(DC) | 4V |
|---|---|
| ESR | 9000µohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | L-Lead |
| Product Diameter | - |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Product Range | SW Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |

![RUBYCON 4SW220M Polymer Aluminium Electrolytic Capacitor, 220 µF, 4 V, 2917 [7343 Metric], 9000 µohm](https://ph.element14.com/productimages/standard/en_GB/1547029-40.jpg)