Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHS8KE5TBCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4855535RL
Cut Tape4855535
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php98.600 | Php98.60 |
| Total Price | Php98.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php98.600 |
| 10+ | Php46.800 |
| 100+ | Php41.500 |
| 500+ | Php32.600 |
| 1000+ | Php31.900 |
| 5000+ | Php31.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHS8KE5TBCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4855535RL
Cut Tape4855535
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.059ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleHSML3030L
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.059ohm
Transistor Case Style
HSML3030L
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
