Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoESDCAN24HXYFHT116Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4630619RL
Cut Tape4630619
Your Part Number
1,210 In Stock
6,000 more incoming. You can reserve stock now
1,210 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php67.100 | Php335.50 |
| Total Price | Php335.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php67.100 |
| 10+ | Php41.300 |
| 100+ | Php26.800 |
| 500+ | Php20.600 |
| 1000+ | Php15.200 |
| 5000+ | Php13.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESDCAN24HXYFHT116Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4630619RL
Cut Tape4630619
Technical Datasheet
Clamping Voltage Vc Max43.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd180W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
43.5V
No. of Pins
3Pins
Power Dissipation Pd
180W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
