Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD79711FVM-LBTRCopy
Order Code5120655
Product RangeTriple 10-Bit Voltage Output DACs
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php97.700 |
| 10+ | Php65.700 |
| 50+ | Php62.100 |
| 100+ | Php58.500 |
| 250+ | Php54.900 |
| 500+ | Php52.700 |
| 1000+ | Php51.800 |
| 2500+ | Php49.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php97.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD79711FVM-LBTRCopy
Order Code5120655
Product RangeTriple 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesSerial, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels3Channels
Output TypeVoltage
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTriple 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Supply Voltage Min
2.7V
No. of Channels
3Channels
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
Serial, SPI
Supply Voltage Max
5.5V
Output Type
Voltage
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Triple 10-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
