Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php79.500 |
| 10+ | Php55.700 |
| 50+ | Php53.000 |
| 100+ | Php50.700 |
| 250+ | Php48.000 |
| 500+ | Php46.100 |
| 1000+ | Php44.000 |
| 2500+ | Php40.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6985FVM-MTRCopy
Order Code4926827
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs2Outputs
Output Current800mA
Output Voltage18V
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
2Outputs
Output Voltage
18V
No. of Pins
8Pins
Supply Voltage Max
16V
Operating Temperature Max
105°C
Product Range
-
Motor Type
Single Phase Brushless DC
Output Current
800mA
IC Case / Package
MSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
