Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php92.200 |
| 10+ | Php64.900 |
| 50+ | Php61.700 |
| 100+ | Php58.900 |
| 250+ | Php55.700 |
| 500+ | Php53.400 |
| 1000+ | Php51.200 |
| 2500+ | Php48.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php92.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD61258MUV-E2Copy
Order Code4926825
Technical Datasheet
IC TypeFan Motor Pre-Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs2Outputs
Output Current10mA
Output Voltage40V
IC Case / PackageVQFN024V4040-EP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Fan Motor Pre-Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
36V
Operating Temperature Max
105°C
Product Range
-
Motor Type
Single Phase Brushless DC
Output Current
10mA
IC Case / Package
VQFN024V4040-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
