Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    R&SZPH-COM2

                                                                                                    Combi Analyzer Package, 2MHz to 4GHz, Preamplifier, Spectrum/Interference/Modulation Analysis

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ R&SZPH-COM2
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoR&SZPH-COM2
                                                                                                    Order Code4377066
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoR&SZPH-COM2
                                                                                                    Order Code4377066
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsCable Rider & Spectrum Analyzer, Preamplifier, Pwr Meter, Spectrum/Interference/Modulation Analysis
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    R&S®ZPH-COM2 is a combi analyser package. It is a complete package for line and sweeping and spectrum analysis applications up to 4 GHz. Target customers are network operators, in the field maintenance and installation services, industrial and RF components, education, teaching Labs. ZPH two-port model performs all essential cable and antenna measurements required for installing and servicing radio transmission links in the field. Being fast and efficient, it can handle cable and antenna measurements swiftly.

                                                                                                    • Offer cable and antenna measurement, spectrum analysis, interference hunting, S11 & S21 measurements
                                                                                                    • Frequency range 2MHz to 3GHz (cable and antenna mode), 5KHz to 3GHz (spectrum mode)
                                                                                                    • 0.3ms/point measurement speed, short boot and warm-up times
                                                                                                    • 101 to 2501 data points
                                                                                                    • Measurement mode (standard) DTF, return loss, VSWR, one-port cable loss, loss, smith chart, phase
                                                                                                    • Maximum permissible spurious signal +17dBm
                                                                                                    • Boot time <lt/> 15sec
                                                                                                    • Battery operation time (full charge) up to 9 hours
                                                                                                    • Non-reflective display and illuminated keypad for dark or bright environments
                                                                                                    • Water-resistant carrying holster

                                                                                                    Contents

                                                                                                    R&S®ZPH .12 cable rider & spectrum analyser 2-port N(f)), R&S®ZPH-B4 freq range 2MHz to 4GHz, R&S®ZPH-B22 preamplifier, R&S®ZPH-K1 spectrum analysis, R&S®ZPH-K15 interference analysis, R&S®ZPH-K16 signal strength mapping, R&S®ZPH-K7 modulation analysis, R&S®ZPH-K9 power sensor support, R&S®ZPH-K19 channel power meter, R&S®ZPH-K29 pulse measurements with power sensor, Lithium-ion battery pack, USB cable, AC power supply, Getting started manual, Side strap.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Cable Rider & Spectrum Analyzer, Preamplifier, Pwr Meter, Spectrum/Interference/Modulation Analysis

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90259000
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):2.5
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741