Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ10B
Order Code2474470
Technical Datasheet
Test Connector Type ABanana Plug Stackable
Test Connector Type BBanana Plug Stackable
Voltage Rating-
Current Rating-
Insulator ColourBlue
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads5
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
HZ10B is a blue colour silicone test lead (set of 5) with stackable banana plug to stackable banana plug connection.
- 1m length
Technical Specifications
Test Connector Type A
Banana Plug Stackable
Voltage Rating
-
Insulator Colour
Blue
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
Banana Plug Stackable
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
5
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
