Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9169-33GVCopy
Order Code2377658
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
Technical Specifications
No. of Outputs
1Outputs
Polarity
Positive Output
Dropout Voltage - Typ @ Current
450mV
Output Voltage - Nom
3.3V
Max Output Current
100mA
IC Mounting
Surface Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
