Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRICHTEK
Manufacturer Part NoRT9069-33GB
Order Code2483222RL
Your Part Number
Technical Datasheet
2,658 In Stock
Need more?
2658 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | Php25.200 |
| 500+ | Php20.500 |
| 1000+ | Php19.400 |
| 2500+ | Php15.700 |
| 5000+ | Php15.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Php2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9069-33GB
Order Code2483222RL
Technical Datasheet
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo200mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Max Output Current200mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
Automotive Qualification Standard-
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Current
200mA
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
200mV
Automotive Qualification Standard
-
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003