Product Overview
The R5F562TAADFM#V1 is a 32-bit Microcontroller incorporate RX62T group RX CPU core. The RX62T group comprise general-purpose microcontrollers operating at up to 100MHz that are ideal for motor control or inverter control. On-chip functions such as multifunction timers (MTU3 and GPT), high-speed 10-bit A/D converter and 12-bit A/D converter simplify motor control. In addition, the RX62G has a PWM delayed generation function (minimum resolution - 312.5ps) that is ideal for digital power supply and solar power supply applications. These microcontrollers also support the IEC 60730 safety standard for electric home appliances. The maximum on-chip memory capacity is 256kB of flash memory and 16kB of RAM, supplemented by up to 32kB of flash memory for data storage.
- 32-bit RX CPU core
- Accumulator handles 64-bit results (for a single instruction) from 32 x 32-bit operations
- Multiplication and division unit handles 32 x 32-bit operations
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Divider (fastest instruction execution takes two CPU clock cycles)
- Variable-length instructions, ultra-compact code
- Supports the memory protection unit (MPU)
- Background JTAG debugging plus high-speed tracing
- Four low-power modes
- DMA Controller
- Power-on reset (POR)
- Low voltage detection (LVD)
- External crystal oscillator or internal PLL for operation at 8 to 12.5MHz
- Internal 125kHz LOCO for the IWDT
- Detection of main oscillator stoppage (for IEC 60730 compliance)
- Independent watchdog timer (for IEC60730compliance)
- Up to 7 communications interfaces
- Up to sixteen 16-bit Timers
- Three ADC units for 1-MHz operation
- CRC (cyclic redundancy check) calculation unit
Applications
Industrial
Technical Specifications
RX
LQFP
12Bit
RX
-
32 bit
CAN, I2C, SPI, UART
Surface Mount
RX600
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate