Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL28194FHZ-T7ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2544726RL
Cut Tape2544726
Your Part Number
46 In Stock
Need more?
46 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php216.500 | Php216.50 |
| Total Price | Php216.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php216.500 |
| 10+ | Php161.100 |
| 25+ | Php147.600 |
| 50+ | Php141.800 |
| 100+ | Php135.900 |
| 250+ | Php115.200 |
| 500+ | Php114.800 |
| 1000+ | Php114.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28194FHZ-T7ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2544726RL
Cut Tape2544726
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3.5kHz
Slew Rate Typ1.2V/ms
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage-100µV
Input Bias Current15pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth3.5kHz
No. of Amplifiers1 Amplifier
Slew Rate1.2V/ms
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.2V/ms
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
-100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3.5kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
15pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
3.5kHz
Slew Rate
1.2V/ms
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
