Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL22326WFR16Z-TKCopy
Order Code2115717
Product RangeDual 128-Tap Non-volatile Digital Pots
Your Part Number
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL22326WFR16Z-TKCopy
Order Code2115717
Product RangeDual 128-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
Control InterfaceI2C
No. of PotsDual
Track TaperLinear
Supply Voltage Min2.7V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Potentiometer IC Case StyleQFN
No. of Steps128
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 128-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
QFN
IC Mounting
Surface Mount
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Dual 128-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
No. of Pots
Dual
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Potentiometer IC Case Style
QFN
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
