Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Current Rating
30A
Contact Plating
-
Contact Gender
Pin
For Use With
MONOCON Connectors
Wire Size AWG Min
16AWG
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
