Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RMR-012-F55S-CTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4951122 |
| Product Range | RMR-012 Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php189.900 |
| 10+ | Php167.000 |
| 25+ | Php158.400 |
| 50+ | Php152.600 |
| 100+ | Php146.700 |
| 500+ | Php139.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php189.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RMR-012-F55S-CTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4951122 |
| Product Range | RMR-012 Series |
| Technical Datasheet | |
| SMPS Transformer Type | Unregulated |
| Current Rating | 200mA |
| Frequency Range | 340kHz |
| Power Rating | 1W |
| Isolation Voltage | 4.5kV |
| Primary Voltages | 5V |
| Secondary Voltages | 5V |
| Transformer Mounting | Surface Mount |
| Product Range | RMR-012 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Unregulated |
|---|---|
| Frequency Range | 340kHz |
| Isolation Voltage | 4.5kV |
| Secondary Voltages | 5V |
| Product Range | RMR-012 Series |
| Current Rating | 200mA |
|---|---|
| Power Rating | 1W |
| Primary Voltages | 5V |
| Transformer Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00067 |
