Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRMR-007-A55S-CTCopy
Order Code4951121
Product RangeRMR-007 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php125.600 |
| 10+ | Php106.700 |
| 25+ | Php97.700 |
| 50+ | Php93.600 |
| 100+ | Php87.800 |
| 500+ | Php82.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php125.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMR-007-A55S-CTCopy
Order Code4951121
Product RangeRMR-007 Series
Technical Datasheet
SMPS Transformer TypeUnregulated
Current Rating400mA
Frequency Range390kHz
Power Rating2W
Isolation Voltage1.5kV
Primary Voltages5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeRMR-007 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Unregulated
Frequency Range
390kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
RMR-007 Series
Current Rating
400mA
Power Rating
2W
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
