Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2412DRW/H2/A/MCopy
Order Code1793271
Product RangeREC7.5-RW Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2412DRW/H2/A/MCopy
Order Code1793271
Product RangeREC7.5-RW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max7.5W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1312mA
Output Voltage - Output 2-12V
Output Current - Output 2312mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.5mm
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeREC7.5-RW Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
312mA
Output Current - Output 2
312mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Input Voltage DC Min
18V
Product Range
REC7.5-RW Series
DC / DC Converter Type
DIP
Output Power Max
7.5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
