Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-0.70
Order Code2070106
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-0.70
Order Code2070106
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply ApplicationsITE
Product RangeTUK SGACK902S Keystone Coupler
Output Power Max39.2W
Output Voltage Max56V
Output Current700mA
Dimming Control TypeAnalogue, Digital
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max60V
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RCD-48 series LED driver DC/DC Converter Module features a step-down constant current source designed for driving high power LED's. Four output currents are available. The maximum output voltage is 56V. The buck drivers have digital PWM and/or analogue voltage dimming control and are special featured with very high efficiency.
- Constant current output
- Digital PWM and analogue voltage dimming
- IP67 Protection rating
- 96% typical Efficiency
- 70W Buck LED driver
Applications
Lighting, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
39.2W
Output Current
700mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (25-Jun-2020)
Product Range
TUK SGACK902S Keystone Coupler
Output Voltage Max
56V
Dimming Control Type
Analogue, Digital
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0133
