Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RBE-025-UB5S-CTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4951140 |
| Product Range | RBE-025 Series |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php282.200 |
| 10+ | Php262.400 |
| 25+ | Php249.300 |
| 50+ | Php239.900 |
| 100+ | Php234.900 |
| 500+ | Php226.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php282.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RBE-025-UB5S-CTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4951140 |
| Product Range | RBE-025 Series |
| Technical Datasheet | |
| SMPS Transformer Type | Flyback |
| Current Rating | 3A |
| Frequency Range | 330kHz |
| Power Rating | 15W |
| Isolation Voltage | 1.5kV |
| Primary Voltages | 9V to 36V |
| Secondary Voltages | 5V |
| Transformer Mounting | Surface Mount |
| Product Range | RBE-025 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Flyback |
|---|---|
| Frequency Range | 330kHz |
| Isolation Voltage | 1.5kV |
| Secondary Voltages | 5V |
| Product Range | RBE-025 Series |
| Current Rating | 3A |
|---|---|
| Power Rating | 15W |
| Primary Voltages | 9V to 36V |
| Transformer Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
