Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCMD-0-9Copy
Order Code1096731
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCMD-0-9Copy
Order Code1096731
Technical Datasheet
Marker TypePre Printed
Legend0 to 9
Marker Dimensions6.4mm x 32mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.4mm x 32mm
Legend Colour
Black
Product Range
-
Legend
0 to 9
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
