Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.24.403.001/0000Copy
Order Code5131715
Product RangeE-BOX XL IO-LINK Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php27,881.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php27,881.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.24.403.001/0000Copy
Order Code5131715
Product RangeE-BOX XL IO-LINK Series
Technical Datasheet
Contact Configuration-
No. of Positions4 Position
Approvals / StandardsCE, cULus, UL
IP RatingIP65
Switch Case-
Product RangeE-BOX XL IO-LINK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Approvals / Standards
CE, cULus, UL
Switch Case
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4 Position
IP Rating
IP65
Product Range
E-BOX XL IO-LINK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248
