Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 1.20.146.401/0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4906089 |
| Product Range | RAFIX FS+ Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php53,091.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php53,091.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 1.20.146.401/0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4906089 |
| Product Range | RAFIX FS+ Series |
| Technical Datasheet | |
| Switch Terminals | PC Pin |
| No. of Poles | 1 Pole |
| Contact Current Max | 100mA |
| Contact Voltage AC Max | 35V |
| For Use With | RAFI RAFIX 22 FS+/RAFIX FSR & RAFIX 30 FS Series Emergency Stop and Mushroom Pushbutton Switches |
| Contact Voltage DC Max | 35V |
| Product Range | RAFIX FS+ Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Switch Terminals | PC Pin |
|---|---|
| Contact Current Max | 100mA |
| For Use With | RAFI RAFIX 22 FS+/RAFIX FSR & RAFIX 30 FS Series Emergency Stop and Mushroom Pushbutton Switches |
| Product Range | RAFIX FS+ Series |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 35V |
| Contact Voltage DC Max | 35V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0019 |
