Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Industrial Pushbutton Switches
                                                                                                    Print Page

                                                                                                    1.15.114.906/0000

                                                                                                    Industrial Pushbutton Switch, LUMOTAST FK Series, 16.1 mm, SPST-NO, Off-(On), Square

                                                                                                    RAFI
                                                                                                    RAFI 1.15.114.906/0000
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRAFI
                                                                                                    Manufacturer Part No1.15.114.906/0000
                                                                                                    Order Code9927778
                                                                                                    Product RangeLUMOTAST FK Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    RAFI
                                                                                                    ManufacturerRAFI
                                                                                                    Manufacturer Part No1.15.114.906/0000
                                                                                                    Order Code9927778
                                                                                                    Product RangeLUMOTAST FK Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeLUMOTAST FK Series
                                                                                                    Panel Cutout Diameter16.1mm
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch OperationOff-(On)
                                                                                                    Pushbutton Actuator StyleSquare
                                                                                                    Actuator / Cap Colour-
                                                                                                    Contact Current AC Max100mA
                                                                                                    Contact Voltage VAC35V
                                                                                                    Contact Current DC Max100mA
                                                                                                    Contact Voltage VDC35V
                                                                                                    IP RatingIP65
                                                                                                    Switch MountingPanel Mount
                                                                                                    Switch Terminals-
                                                                                                    Illumination Colour-
                                                                                                    Panel Cutout (H x W)-

                                                                                                    Product Overview

                                                                                                    The 1.15.114.906/0000 is a LUMOTAST FK illuminated Pushbutton Switch with momentary contact function, 1NO contact and flat lens actuator. The pushbutton switch features quick connection mounting, gold-plated contacts and snap-action contact system.

                                                                                                    • Square collar
                                                                                                    • IP65 Protection rating
                                                                                                    • -25 to +70°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LUMOTAST FK Series

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Pushbutton Actuator Style

                                                                                                    Square

                                                                                                    Contact Current AC Max

                                                                                                    100mA

                                                                                                    Contact Current DC Max

                                                                                                    100mA

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Switch Terminals

                                                                                                    -

                                                                                                    Panel Cutout (H x W)

                                                                                                    -

                                                                                                    Panel Cutout Diameter

                                                                                                    16.1mm

                                                                                                    Switch Operation

                                                                                                    Off-(On)

                                                                                                    Actuator / Cap Colour

                                                                                                    -

                                                                                                    Contact Voltage VAC

                                                                                                    35V

                                                                                                    Contact Voltage VDC

                                                                                                    35V

                                                                                                    Switch Mounting

                                                                                                    Panel Mount

                                                                                                    Illumination Colour

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Hungary
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365080
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.006
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741