Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.15.108.076/0000Copy
Order Code9927638
Product RangeLUMOTAST 75 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.108.076/0000Copy
Order Code9927638
Product RangeLUMOTAST 75 Series
Technical Datasheet
Product RangeLUMOTAST 75 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourTransparent
Contact Current AC Max4A
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC230V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.15.108.076/0000 is an illuminated momentary Pushbutton Switch with Ag contacts, rectangular black collar and flush lens. This switch is designed with snap-action bridge contact system.
- Ring nut mounting
- -25 to 70°C Operating temperature range
Applications
Industrial
Notes
Lens sold separately
Technical Specifications
Product Range
LUMOTAST 75 Series
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
230V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
16.2mm
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
4A
Contact Current DC Max
200mA
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
