Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR141603000W
Order Code4195206
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141603000W
Order Code4195206
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead (08-Jul-2021)
Product Overview
The R141603000W is a bulkhead front-mounting combination seal BNC Female Receptacle made of nickel-plated brass body with gold over nickel plated beryllium copper solder pot centre contact and a Q200-5 insulator.
- 5000MR Minimum insulation resistance
- 1500Veff Minimum dielectric withstanding voltage
- 500Veff Maximum voltage rating
- 500-cycle Minimum mating life
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (08-Jul-2021)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012