Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No715355.Copy
Order Code1373372
Technical Datasheet
Box Type-
Box Material-
Box Colour-
External Height - Imperial-
External Height - Metric-
External Width - Imperial12.28"
External Width - Metric312mm
External Depth - Imperial9.37"
External Depth - Metric238mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 715355.
1 Product Found
Product Overview
A durable, versatile case, ideal for anyone who needs to use and carry a variety of different sized tools and components.
- Come with customisable compartments that can be changed to suit the users needs
- Each case supplied with 21 dividers
- Strong, snap-shut clasps and a clear lid for viewing the contents
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
-
External Width - Metric
312mm
External Depth - Metric
238mm
SVHC
No SVHC (04-Feb-2026)
Box Material
-
External Height - Imperial
-
External Width - Imperial
12.28"
External Depth - Imperial
9.37"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
