Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-2Y-2943 LED, White Diffused Lens, Yellow, SMD, 0603 [1608 Metric], 20 mA, 2 V, 590 nm](https://ph.element14.com/productimages/standard/en_GB/4834871-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-2Y-2943Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4834876RL
Cut Tape4834876
Product RangeChip LED Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php17.300 | Php86.50 |
| Total Price | Php86.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php17.300 |
| 10+ | Php11.800 |
| 100+ | Php8.300 |
| 500+ | Php6.700 |
| 1000+ | Php6.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-2Y-2943Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4834876RL
Cut Tape4834876
Product RangeChip LED Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity63mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
63mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
Chip LED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
