Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP595-2IW5-2897 LED, InGaN, 0402 [1005 Metric], White, SMD, 5 mA, 2.8 V, 180 mcd](https://ph.element14.com/productimages/standard/en_GB/5015018-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-2IW5-2897Copy
Order Code5015018
Product RangeQBLP595 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php28.700 |
| 10+ | Php19.800 |
| 100+ | Php15.300 |
| 500+ | Php12.900 |
| 1000+ | Php11.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php143.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-2IW5-2897Copy
Order Code5015018
Product RangeQBLP595 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.8V
Luminous Intensity180mcd
Viewing Angle150°
Lens ShapeRectangular
Product RangeQBLP595 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.8V
Viewing Angle
150°
Product Range
QBLP595 Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
