Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQST
Manufacturer Part NoQTK325-32.768KDA-TCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4326521
Cut Tape4326521RL
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php78.800 |
| 10+ | Php68.400 |
| 25+ | Php64.800 |
| 50+ | Php62.100 |
| 100+ | Php59.400 |
| 500+ | Php54.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php78.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQST
Manufacturer Part NoQTK325-32.768KDA-TCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4326521
Cut Tape4326521RL
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom1.8V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Frequency Stability + / -
25ppm
Supply Voltage Nom
1.8V
Operating Temperature Max
70°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
