Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54039SNLTCopy
Order Code5129829
Product RangeHCI Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php176.400 |
| 5+ | Php159.800 |
| 10+ | Php147.600 |
| 20+ | Php134.100 |
| 40+ | Php123.800 |
| 100+ | Php116.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php176.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54039SNLTCopy
Order Code5129829
Product RangeHCI Series
Technical Datasheet
Product RangeHCI Series
Inductance53µH
RMS Current (Irms)3A
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length23.87mm
Product Width23.87mm
Product Height10.16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HCI Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Product Width
23.87mm
SVHC
No SVHC (04-Feb-2026)
Inductance
53µH
DC Resistance Max
0.08ohm
Product Length
23.87mm
Product Height
10.16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
