Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5432.682NLTCopy
Order Code5129707
Product RangePA5432.XXXNLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php99.900 |
| 10+ | Php82.400 |
| 50+ | Php71.600 |
| 200+ | Php66.200 |
| 400+ | Php62.100 |
| 750+ | Php58.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php99.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5432.682NLTCopy
Order Code5129707
Product RangePA5432.XXXNLT Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9A
Inductor Construction-
Saturation Current (Isat)9.2A
Product RangePA5432.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.0208ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
-
Product Range
PA5432.XXXNLT Series
DC Resistance Max
0.0208ohm
Product Length
6.6mm
Product Height
5.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
