Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0848SNLCopy
Order Code5129809
Product RangeBigfoot Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php218.300 |
| 3+ | Php197.600 |
| 5+ | Php182.700 |
| 10+ | Php165.600 |
| 20+ | Php153.500 |
| 50+ | Php144.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php218.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0848SNLCopy
Order Code5129809
Product RangeBigfoot Series
Technical Datasheet
Product RangeBigfoot Series
Inductance52µH
RMS Current (Irms)5A
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length30.99mm
Product Width25.4mm
Product Height12.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Bigfoot Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
52µH
DC Resistance Max
0.025ohm
Product Length
30.99mm
Product Height
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
