Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0846SNLCopy
Order Code5129808
Product RangeLCI Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php115.200 |
| 3+ | Php104.400 |
| 5+ | Php96.300 |
| 10+ | Php87.300 |
| 20+ | Php81.000 |
| 50+ | Php76.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php115.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0846SNLCopy
Order Code5129808
Product RangeLCI Series
Technical Datasheet
Product RangeLCI Series
Inductance15µH
RMS Current (Irms)5A
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length17.78mm
Product Width17.08mm
Product Height9.91mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LCI Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Product Width
17.08mm
SVHC
No SVHC (04-Feb-2026)
Inductance
15µH
DC Resistance Max
0.027ohm
Product Length
17.78mm
Product Height
9.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
